Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails

Bulk discount available

Subtotal (1 pack of 10 units)*

£24.93

(exc. VAT)

£29.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£24.93£2.493
5 +£24.24£2.424

*price indicative

RS Stock No.:
512-426
Mfr. Part No.:
1071042
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Mounting Base Housing

Series

EH

For Use With

DIN Rails

Mounting Type

DIN Rail Mount, Panel

COO (Country of Origin):
IN
The Phoenix Contact Mounting base housing is a sophisticated solution engineered for versatility in device attachment. Crafted with a tall design and featuring ventilation openings, it ensures optimal functionality for a variety of applications. The lower housing part accommodates various PCB configurations, allowing for horizontal, frontal, and orthogonal orientations. Compatibility with diverse connection technologies facilitates seamless integration into any system. Its robust construction and reliable design are aimed at providing efficient performance while retaining a sleek aesthetic.

Constructed from durable ABS-PC material for long-lasting use
Achieves a maximum IP code of IP20 for effective protection
Lightweight design facilitates easy installation and handling
Vibration resistant, compliant with IEC standards for robust applications
Integral base latch supports secure mounting options

Related links