Phoenix Contact ME Series Mounting Base Housing for Use with DIN Rail
- RS Stock No.:
- 492-908
- Mfr. Part No.:
- 2200540
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£435.41
(exc. VAT)
£522.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £435.41 | £54.426 |
*price indicative
- RS Stock No.:
- 492-908
- Mfr. Part No.:
- 2200540
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Base Housing | |
| Series | ME | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Base Housing | ||
Series ME | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting base housing represents an innovative solution designed for versatile applications in the field of electrical engineering. Crafted especially for optimal functionality, this housing features a tall design that enhances space efficiency while ensuring reliable performance. With its robust lower housing part equipped with a metal foot catch, it provides exceptional stability and safety for your installations. The integration of a bus connector with ten parallel contacts streamlines connections, allowing for seamless integration within various systems. Constructed to meet high standards, this enclosure not only enhances operational reliability but also aligns with aesthetic preferences through its light grey finish. Whether you are involved in assembly or maintenance, this product ensures tool-free mounting, making the installation process swift and hassle-free.
Designed for efficient DIN rail mounting
Offers a unique tall design for Space optimisation
Incorporates ventilation openings for improved airflow
Constructed from durable PA housing material
Maintains a flammability rating of V0 according to UL 94
Features a variety of connection technologies
Delivers robustness with a weight of 140 g per piece
Ensures compliance with EU RoHS substance requirements
Offers a unique tall design for Space optimisation
Incorporates ventilation openings for improved airflow
Constructed from durable PA housing material
Maintains a flammability rating of V0 according to UL 94
Features a variety of connection technologies
Delivers robustness with a weight of 140 g per piece
Ensures compliance with EU RoHS substance requirements
Related links
- Phoenix Contact ME Series Mounting Base Housing
- Phoenix Contact ICS25 Series Mounting Base Housing for Use with ICS Range
- Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A
- Phoenix Contact Mounting Base Housing for Use with DIN Rail Housing
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 8A
- Phoenix Contact ME Series DIN Rail Housing for Use with Terminal Block
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A


