Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 522-154
- Mfr. Part No.:
- 1074802
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£1.97
(exc. VAT)
£2.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.97 |
| 10 - 24 | £1.81 |
| 25 + | £1.64 |
*price indicative
- RS Stock No.:
- 522-154
- Mfr. Part No.:
- 1074802
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part from the EH series is designed to provide a reliable and versatile solution for your device attachment needs. Crafted for both DIN rail and panel mounting, it boasts a flat design with convenient connection openings on either side, ensuring straightforward integration into various applications. Built using robust ABS-PC material, this housing part combines durability with a light grey finish, enhancing the aesthetic appeal of the overall design. With dimensions tailored for optimal functionality, it ensures that your electronic components are not only housed securely but are also easily accessible. The EH series is recognised for its flexibility in PCB configurations, making it ideal for a range of device orientations. This robust upper housing part is not just a protective casing, but a strategic component for your electronic projects, delivering both efficiency and ease of use.
Supports both DIN rail and panel mounting configurations
Flat design optimises space without sacrificing accessibility
Facilitates easy integration with a variety of PCBs
Light grey colour harmonises with numerous design aesthetics
Robust construction ensures long-lasting performance in diverse environments
Enables various connection technologies for functional versatility
Environmentally compliant, meeting EU RoHS and China RoHS standards
Flat design optimises space without sacrificing accessibility
Facilitates easy integration with a variety of PCBs
Light grey colour harmonises with numerous design aesthetics
Robust construction ensures long-lasting performance in diverse environments
Enables various connection technologies for functional versatility
Environmentally compliant, meeting EU RoHS and China RoHS standards
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips


