TUK Limited PGScbXL Series Plug for Use with T23PGS XL
- RS Stock No.:
- 284-4815
- Distrelec Article No.:
- 302-77-392
- Mfr. Part No.:
- PGSCBXL#50
- Brand:
- TUK Limited
Subtotal (1 pack of 50 units)*
£47.75
(exc. VAT)
£57.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.955 | £47.75 |
*price indicative
- RS Stock No.:
- 284-4815
- Distrelec Article No.:
- 302-77-392
- Mfr. Part No.:
- PGSCBXL#50
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Accessory Type | Plug | |
| Series | PGScbXL | |
| For Use With | T23PGS XL | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Accessory Type Plug | ||
Series PGScbXL | ||
For Use With T23PGS XL | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The Shielded Cat 6A Plug is designed for use with extra-large outer diameter cables for Category 6 and 6A. With its patented design and tailor-made strain relief boot, PS3, this plug offers high performance and an exceptionally low profile assembly. Suitable for cables up to 8.5mm OD, this shielded plug is ideal for solid and stranded cables, ensuring a secure fit with the strain relief boot for POE-compliant installations. It is durable, easy to use with the specialist crimping tool T23PGSXL, and offers 50μ in/1.27μm gold plated Phosphor Bronze contacts for superior quality.
Designed for Category 6 and 6A performance
3 prong contacts for solid and stranded cable
2-part, shielded plug compliant with standards of POE
Retaining pieces ensure secure fit of patented flush-fitting strain-relief boot, PS3
Easy to use with specialist crimping tool, T23PGSXL
Durable for a minimum of 750 cycles
3 prong contacts for solid and stranded cable
2-part, shielded plug compliant with standards of POE
Retaining pieces ensure secure fit of patented flush-fitting strain-relief boot, PS3
Easy to use with specialist crimping tool, T23PGSXL
Durable for a minimum of 750 cycles
Related links
- TUK Limited FTP Plug
- TUK Limited SILBK Series Inline RJ45 Socket
- TUK Limited XDIN8 Series 8 Port RJ Patch Panel UTP Black
- TUK Limited SGKSD Series 8-Port DIN Panel, Cat6a
- TUK Limited Male Telecom Connector
- TUK Limited LC Coupler
- TUK Limited 888 Series Coupler
- TUK Limited TRC Ratcheting Crimp Tool for RJ12 and RJ11 Modular Connectors, TUK Speedy RJ45