TUK Limited SGKSD Series 8 Port RJ45 Unshielded DIN Rail, Cat6a
- RS Stock No.:
- 287-2415
- Distrelec Article No.:
- 302-38-183
- Mfr. Part No.:
- SGKSDIN8
- Brand:
- TUK Limited
Subtotal (1 unit)*
£61.73
(exc. VAT)
£74.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.73 |
*price indicative
- RS Stock No.:
- 287-2415
- Distrelec Article No.:
- 302-38-183
- Mfr. Part No.:
- SGKSDIN8
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Sub Type | DIN Rail | |
| Interface Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 8 | |
| Shield Type | Unshielded | |
| Length | 80mm | |
| Width | 63mm | |
| Depth | 240mm | |
| Standards/Approvals | RoHS | |
| Series | SGKSD | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Sub Type DIN Rail | ||
Interface Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 8 | ||
Shield Type Unshielded | ||
Length 80mm | ||
Width 63mm | ||
Depth 240mm | ||
Standards/Approvals RoHS | ||
Series SGKSD | ||
- COO (Country of Origin):
- CN
The 8 Port DIN Rail Mountable Category 6A Patch Panel is the perfect solution for industrial DIN Rail installations. With high density and Category 6A compliant performance, this patch panel offers flexibility and high speed termination. The die cast keystone housings ensure excellent shielding and improved performance, making it suitable for permanent installation.
Category 6A compliant performance for high-speed data transfer
8 ports with angleable and port ID for easy identification
Die cast keystone housings for excellent shielding and improved performance
Supplied as a kit for easy installation
Related links
- TUK Limited SGACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler Cat6a
- TUK Limited SACK2 Series 2 Port RJ45 Unshielded Panel Mount, Cat6
- TUK Limited FACK4BK Series 2 Port RJ45 Unshielded, Cat5e
- TUK Limited SACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler, Cat6
- TUK Limited SGACK Series RJ45 Unshielded Panel Mount Coupler, Cat6a
- TUK Limited M12 Socket/RJ45 Socket Unshielded, Cat6a
- TUK Limited FACK Series RJ45 Unshielded Panel Mount Coupler, Cat5e
- TUK Limited SGKSje Series 1 Port RJ45 Shielded Connector, Cat6a
