TUK Limited M12 Socket/RJ45 Socket Unshielded, Cat6a

Subtotal (1 unit)*

£30.55

(exc. VAT)

£36.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.55

*price indicative

RS Stock No.:
284-4901
Distrelec Article No.:
302-38-184
Mfr. Part No.:
SGM12180
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Adapter

Interface Type

M12 Socket/RJ45 Socket

LAN Category

Cat6a

Shield Type

Unshielded

Length

50.3mm

Depth

26.5mm

Standards/Approvals

RoHS

Width

28mm

COO (Country of Origin):
CN
The M12 to 90 Degree Celsius at 6A STP Adaptor is a high-quality adaptor that facilitates easy interconnection between M12 X industrial Ethernet and full Category 6A RJ45 cabling. With features like M12 X coded IP68 rating, high data transmission performance to Cat 6A standards, and suitability for PoE (4PPoE), this adaptor ensures reliable and efficient connectivity in various applications.

M12 to Cat 6A 90 degree socket for seamless interconnection

High data transmission performance to Cat 6A standards for efficient data transfer

Suitable for PoE (4PPoE) compliant with IEC60512-99-002

Materials include a zinc alloy shell and a PC housing for durability

Supplied with a mounting nut and washer for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy