TUK Limited RJ45 Socket Unshielded, Cat5e
- RS Stock No.:
- 284-4456
- Distrelec Article No.:
- 301-68-175
- Mfr. Part No.:
- FACK4BKPM
- Brand:
- TUK Limited
Subtotal (1 unit)*
£4.69
(exc. VAT)
£5.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 182 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.69 |
*price indicative
- RS Stock No.:
- 284-4456
- Distrelec Article No.:
- 301-68-175
- Mfr. Part No.:
- FACK4BKPM
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Interface Type | RJ45 Socket | |
| LAN Category | Cat5e | |
| Shield Type | Unshielded | |
| Length | 35.5mm | |
| Width | 19.12mm | |
| Standards/Approvals | RoHS | |
| Depth | 29.54mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Interface Type RJ45 Socket | ||
LAN Category Cat5e | ||
Shield Type Unshielded | ||
Length 35.5mm | ||
Width 19.12mm | ||
Standards/Approvals RoHS | ||
Depth 29.54mm | ||
- COO (Country of Origin):
- CN
The Category 5e Unshielded Keystone Panel Mount Coupler is a high-performance data coupler that meets Category 5e data transfer rates. It is easily mounted into panels of virtually any thickness, thanks to its robust die-cast adaptor that ensures easy mounting and reliable earthing. With dimensions of 35.5 x 19.12 x 29.54mm (H x W x D) and a weight of 14g, this coupler is designed for efficient data transfer.
Robust die-cast adapter for easy mounting into panels of any thickness
50μ gold plating over nickel plated phosphor bronze contacts for reliable connection
Supplied with 2 pairs of screws for easy installation
Comes in black coupler and silver panel mount colors for flexibility
Housing made of ABS UL90V-0 material for durability
Related links
- TUK Limited RJ45 Socket Unshielded, Cat6
- TUK Limited RJ45 Socket Unshielded Panel Mount Coupler, Cat6
- TUK Limited RJ45 Socket Unshielded Coupler, Cat6
- TUK Limited M12 Socket/RJ45 Socket Unshielded, Cat6a
- TUK Limited FACK Series RJ45 Unshielded Panel Mount Coupler, Cat5e
- TUK Limited RJ45 Socket Shielded Coupler, Cat5e
- TUK Limited D Universal Series RJ45 Socket Unshielded Coupler, Cat5e
- TUK Limited RJ45 Socket Shielded, Cat6a
