TUK Limited LC Coupler
- RS Stock No.:
- 284-4628
- Distrelec Article No.:
- 301-42-041
- Mfr. Part No.:
- KOLSMDXWH
- Brand:
- TUK Limited
Subtotal (1 unit)*
£5.18
(exc. VAT)
£6.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.18 |
*price indicative
- RS Stock No.:
- 284-4628
- Distrelec Article No.:
- 301-42-041
- Mfr. Part No.:
- KOLSMDXWH
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Sub Type | Coupler | |
| Interface Type | LC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Sub Type Coupler | ||
Interface Type LC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Coupler in beige is a versatile and practical solution for connecting fibre optic cables. It is designed for easy snap-in mounting in keystone patch panels, faceplates, or surface-mount boxes. With industry-standard dimensions, this coupler can accommodate SC, ST, and LC connectors, making it suitable for a variety of applications.
Female to female keystone coupler for SC to SC multi-mode simplex connections
Compatible with SC to SC single mode simplex, LC to LC multi-mode duplex, and LC to LC single-mode duplex connectors
Also suitable for ST to ST multi-mode simplex and ST to ST single-mode simplex connections
ABS UL94V-0 keystone housing in beige and blue colours for different connector types
Designed to fit industry-standard keystone outlets and patch panels
Available in black and white versions to match panel or faceplate colour
Compact design allows for easy mounting of 24 keystone couplers in a 1U keystone patch panel
Related links
- TUK Limited RJ45 Shielded Coupler, Cat6a
- TUK Limited D Universal Series Shielded Female to Female Coupler, Cat6
- TUK Limited D Universal Series RJ45 Socket Unshielded Coupler, Cat5e
- TUK Limited SGACK Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a
- TUK Limited 888 Series Unshielded Coupler
- TUK Limited KBNC50 Series Unshielded Coupler
- TUK Limited SGACK Series RJ45 Shielded Ethernet Coupler, Cat6a
- TUK Limited RJ45 Socket Unshielded Coupler, Cat6
