TUK Limited FTP Plug
- RS Stock No.:
- 284-4811
- Distrelec Article No.:
- 302-38-193
- Mfr. Part No.:
- PESJE
- Brand:
- TUK Limited
Subtotal (1 unit)*
£12.20
(exc. VAT)
£14.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.20 |
*price indicative
- RS Stock No.:
- 284-4811
- Distrelec Article No.:
- 302-38-193
- Mfr. Part No.:
- PESJE
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Accessory Type | FTP Plug | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Accessory Type FTP Plug | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The Category 8 Field Termination Plug (PESJE) is a fully shielded plug with a zinc alloy housing, offering easy, quick, and reliable termination. It performs to Category 8 standards and is suitable for permanent links of up to 24m as part of a channel of up to 30m, making it ideal for a variety of networking applications.
Backwards compatible with Category 6A for versatile use
Easy assembly for field termination, especially Modular Plug Terminated Link installations
Category 8 keystone socket also available for additional connectivity options
Body made of nickel-plated die-cast zinc for durability
Supplied with dust cap and wire management bar for added convenience
Easy assembly for field termination, especially Modular Plug Terminated Link installations
Category 8 keystone socket also available for additional connectivity options
Body made of nickel-plated die-cast zinc for durability
Supplied with dust cap and wire management bar for added convenience
Related links
- TUK Limited SILBK Series Inline RJ45 Socket
- TUK Limited PGScbXL Series Plug for Use with T23PGS XL
- Phoenix Contact PC-FTP-TRI Series Coding Profile for Use with Test Plug
- TUK Limited, T23PGSXL Crimp Tool for use with Modular Plug
- TUK Limited XDIN8 Series 8 Port RJ Patch Panel UTP Black
- TUK Limited SGKSD Series 8-Port DIN Panel, Cat6a
- TUK Limited PGSPDY Series RJ45 Feedthrough Plug Shielded
- TUK Limited Plug Ethernet Connector Cat6 1 Port