Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- RS Stock No.:
- 584-803
- Mfr. Part No.:
- 2202300
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£1,029.00
(exc. VAT)
£1,234.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,029.00 | £10.29 |
*price indicative
- RS Stock No.:
- 584-803
- Mfr. Part No.:
- 2202300
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Vented Sides | |
| Series | BC | |
| For Use With | DIN Rail Housing | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Vented Sides | ||
Series BC | ||
For Use With DIN Rail Housing | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing is designed for use in distribution boards in accordance with DIN 43880. It features a modular upper housing part with dimensions of 161.6 mm in width, 89.7 mm in height, and 54.85 mm in depth. The housing is light grey in color, similar to RAL 7035, providing a sleek and functional solution for distribution board applications.
Coordinated housing and connection system for faster device development
Individual online configuration for diverse applications in building automation
Variety of connection technology
Can be mounted on the DIN rail or the wall
Tool free mounting
Compliant with DIN EN 43880
Individual online configuration for diverse applications in building automation
Variety of connection technology
Can be mounted on the DIN rail or the wall
Tool free mounting
Compliant with DIN EN 43880
Related links
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact BC Series Vented Sides
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 3A
- Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail


