Siemens ALPHA 160 Series, Steel 1100 mm 140 mm Wall Mount Cabinet 800 mm

Subtotal (1 unit)*

£468.63

(exc. VAT)

£562.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£468.63

*price indicative

RS Stock No.:
627-658
Mfr. Part No.:
8GK1032-5KK31
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wall Mount Cabinet

Body Material

Steel

DIN Rail Type

DIN Rail

Length

140mm

Width

800 mm

Series

ALPHA 160

IP Rating

IP44

Standards/Approvals

UKCA, CE, EAC, RoHS

Height

1100mm

IK Rating

IK08

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet designed with both functionality and protection in mind. Offering a robust IP44 rating, it safeguards internal components from dust and splashes, making it ideal for various environments. With durability at its core, the structure is made from high-quality powder-coated steel, ensuring long-lasting performance. Measuring 1100 mm in height, 800 mm in width, and 140 mm in depth, it provides ample space for modular installations while maintaining a sleek appearance. The thoughtful design features include a safety class of 2, ensuring that users can interact with the cabinet safely, even in challenging conditions. This cabinet is not only easy to install due to its surface mounting capabilities but also contributes to an aesthetically pleasing setup with its clean RAL 9016 finish.

Robust construction for enhanced durability

Hinged door design simplifies access for maintenance

Surface mounting option allows for versatile installation

Efficient use of space with a modular layout

Protection against environmental hazards with IP44 rating

Lightweight design aids in effortless installation

Related links