Siemens ALPHA 160 Series, Steel 800 mm 140 mm Wall Mount Cabinet 800 mm
- RS Stock No.:
- 627-647
- Mfr. Part No.:
- 8GK1032-3KK31
- Brand:
- Siemens
Subtotal (1 unit)*
£392.54
(exc. VAT)
£471.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £392.54 |
*price indicative
- RS Stock No.:
- 627-647
- Mfr. Part No.:
- 8GK1032-3KK31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Mount Cabinet | |
| Body Material | Steel | |
| DIN Rail Type | DIN Rail | |
| Length | 140mm | |
| Width | 800 mm | |
| Series | ALPHA 160 | |
| IP Rating | IP44 | |
| Standards/Approvals | CE, EAC, UKCA, RoHS | |
| Height | 800mm | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Mount Cabinet | ||
Body Material Steel | ||
DIN Rail Type DIN Rail | ||
Length 140mm | ||
Width 800 mm | ||
Series ALPHA 160 | ||
IP Rating IP44 | ||
Standards/Approvals CE, EAC, UKCA, RoHS | ||
Height 800mm | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed to offer robust protection and functionality for a variety of applications. With an IP44 rating, this cabinet ensures outstanding resistance against dust and water, making it suitable for numerous environments. Crafted with a durable powder-coated steel structure, it elegantly combines strength with aesthetic appeal. The cabinet features a thoughtful design that accommodates outdoor and indoor installations alike, while its generous dimensions of 800 mm in height and width and a depth of 140 mm provide ample space for equipment. Ideal for diverse settings, from commercial to industrial, this cabinet prioritises safety with multiple protection classes ensuring its reliability in critical applications. Its compatibility with side-by-side mounting further enhances versatility, serving as a practical solution for expanding systems.
Designed for surface mounting to suit various installation requirements
Powder-coated finish enhances durability and aesthetic value
Features a lightweight structure weighing just 18.5 kg
Includes provisions for cable entry, streamlining installation
Stackable design promotes efficient use of space
Appropriate for numerous modular width configurations
Supports up to 15 rows, facilitating extensive organisation
Related links
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
