Siemens ALPHA 160 Series, Steel 950 mm 140 mm Wall Mount Cabinet 800 mm
- RS Stock No.:
- 627-597
- Mfr. Part No.:
- 8GK1032-4KK31
- Brand:
- Siemens
Subtotal (1 unit)*
£413.56
(exc. VAT)
£496.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £413.56 |
*price indicative
- RS Stock No.:
- 627-597
- Mfr. Part No.:
- 8GK1032-4KK31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Mount Cabinet | |
| Body Material | Steel | |
| DIN Rail Type | DIN Rail | |
| Length | 140mm | |
| Width | 800 mm | |
| Series | ALPHA 160 | |
| IP Rating | IP44 | |
| Height | 950mm | |
| Standards/Approvals | UKCA, CE, RoHS, EAC | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Mount Cabinet | ||
Body Material Steel | ||
DIN Rail Type DIN Rail | ||
Length 140mm | ||
Width 800 mm | ||
Series ALPHA 160 | ||
IP Rating IP44 | ||
Height 950mm | ||
Standards/Approvals UKCA, CE, RoHS, EAC | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet stands as a pivotal solution for optimal equipment protection in various environments. With its impressive dimensions, including a height of 950mm and a width of 800mm, this cabinet designed for surface mounting, ensuring ease of installation while providing robust safety features. The cabinet boasts an IP44 protection rating, making it suitable for diverse applications where environmental exposure is a concern. Its powder-coated steel construction ensures durability, while the thoughtful design incorporating cable entry points allows for efficient management of electrical feeds. This product not only meets the demands of modern installation practices but also aligns with industry standards for safety and aesthetics.
Surface mounting design facilitates quick and easy installation
Constructed from sturdy powder-coated steel for enhanced durability
IP44 rating offers substantial protection against dust and water
Weather-resistant capabilities make it ideal for indoor applications
Utilises a thoughtful cable entry design to simplify wiring processes
Safety class 2 compliance ensures adherence to regulatory standards
Compatible with optional side-by-side mounting for flexible configurations
Lightweight construction enables ease of handling without compromising strength
Elegantly designed with a modern edge, enhancing overall aesthetics
Related links
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
