Siemens ALPHA 160 Series, Steel 650 mm 140 mm Wall Mount Cabinet 800 mm
- RS Stock No.:
- 627-541
- Mfr. Part No.:
- 8GK1032-2KK31
- Brand:
- Siemens
Subtotal (1 unit)*
£365.51
(exc. VAT)
£438.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £365.51 |
*price indicative
- RS Stock No.:
- 627-541
- Mfr. Part No.:
- 8GK1032-2KK31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Mount Cabinet | |
| Body Material | Steel | |
| DIN Rail Type | DIN Rail | |
| Length | 140mm | |
| Width | 800 mm | |
| Series | ALPHA 160 | |
| IP Rating | IP44 | |
| Standards/Approvals | CE, UKCA, RoHS, EAC | |
| Height | 650mm | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Mount Cabinet | ||
Body Material Steel | ||
DIN Rail Type DIN Rail | ||
Length 140mm | ||
Width 800 mm | ||
Series ALPHA 160 | ||
IP Rating IP44 | ||
Standards/Approvals CE, UKCA, RoHS, EAC | ||
Height 650mm | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet offers a robust and efficient solution for various installation needs. Designed with an IP44 protection class, it ensures reliable operation in diverse conditions while maintaining a sleek and modern aesthetic. Measuring 650 mm in height and 800 mm in width, this powder-coated steel cabinet combines functionality with style, making it suitable for any environment. Its surface mounting design allows for easy installation, and with 12 modular width units, it provides flexible organisation options. This product is perfect for professionals looking to deliver reliable performance while keeping installations neat and visually appealing.
Surface mounting design ensures straightforward installation
Constructed from durable powder-coated steel for enhanced longevity
IP44 rating provides protection against ingress of dust and moisture
Safety class 2 enhances user safety during operation
Option for side-by-side mounting expands versatility
IK08 impact protection ensures the cabinet withstands potential physical damage
Cable entry feature allows for efficient wiring and connectivity
Sleek RAL 9016 finish fits seamlessly in modern environments
Lightweight design at 13.36 kg simplifies handling during setup
Environmental confirmations ensure the product meets sustainability standards
Related links
- Siemens ALPHA 160 Series, Steel 800 mm 140 mm Wall Mount Cabinet 800 mm
- Siemens ALPHA 160 Series, Steel 500 mm 140 mm Wall Mount Cabinet 800 mm
- Siemens ALPHA 160 Series, Steel 1100 mm 140 mm Wall Mount Cabinet 800 mm
- Siemens ALPHA 160 Series, Steel 950 mm 140 mm Wall Mount Cabinet 800 mm
- Siemens ALPHA 160 Series, Steel 800 mm 140 mm Wall Mount Cabinet 1050 mm
- Siemens ALPHA 160 Series, Steel 650 mm 140 mm Wall Mount Cabinet 550 mm
- Siemens ALPHA 160 Series, Steel 650 mm 140 mm Wall Mount Cabinet 300 mm
- Siemens ALPHA 160 Series, Steel 1100 mm 140 mm Wall Mount Cabinet 1050 mm
