Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 1100 x 550 x 140mm, Steel DIN Rail Enclosure
- RS Stock No.:
- 627-599
- Mfr. Part No.:
- 8GK1032-5KK21
- Brand:
- Siemens
Subtotal (1 unit)*
£439.98
(exc. VAT)
£527.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £439.98 |
*price indicative
- RS Stock No.:
- 627-599
- Mfr. Part No.:
- 8GK1032-5KK21
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Enclosure Type | Wall Mounted Cabinet | |
| Body Material | Steel | |
| DIN Rail Type | DIN Rail | |
| Length | 1100mm | |
| Dimensions | 1100 x 550 x 140mm | |
| Series | ALPHA 160 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Enclosure Type Wall Mounted Cabinet | ||
Body Material Steel | ||
DIN Rail Type DIN Rail | ||
Length 1100mm | ||
Dimensions 1100 x 550 x 140mm | ||
Series ALPHA 160 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed to offer robust protection and efficiency for various applications. With an IP44 rating, the cabinet guarantees resistance against ingress from solid objects and water, making it suitable for a range of environments. Its impressive dimensions, including a height of 1100 mm, provide ample space for housing essential electrical components. Crafted from durable steel and featuring a sleek powder-coated finish in RAL 9016, this product seamlessly blends functionality with aesthetics. Additionally, the cabinet exhibits a thoughtful design that facilitates surface mounting, ensuring straightforward installation. The versatility of optional side-by-side mounting and the capacity for 14 rows of components further enhance its adaptability, making it an ideal choice for both commercial and industrial settings.
Constructed from high-quality steel for enhanced durability
Compact design allows for efficient use of space
Surface-mounted installation simplifies setup and maintenance
The product is specially processed with a powder-coated finish for added protection
IK08 rating provides resilience against mechanical impact
Offers optional side-by-side mounting for flexible configurations
Includes cable entry for enhanced accessibility
Accommodates up to 168 modular width units for expanded functionality
Designed to meet safety class 2 for user assurance
Incorporates a lightweight structure, weighing only 18 kg
Compact design allows for efficient use of space
Surface-mounted installation simplifies setup and maintenance
The product is specially processed with a powder-coated finish for added protection
IK08 rating provides resilience against mechanical impact
Offers optional side-by-side mounting for flexible configurations
Includes cable entry for enhanced accessibility
Accommodates up to 168 modular width units for expanded functionality
Designed to meet safety class 2 for user assurance
Incorporates a lightweight structure, weighing only 18 kg
Related links
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
