Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 1100 x 1050 x 140mm, Steel DIN Rail Enclosure
- RS Stock No.:
- 627-543
- Mfr. Part No.:
- 8GK1032-5KK41
- Brand:
- Siemens
Subtotal (1 unit)*
£624.14
(exc. VAT)
£748.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £624.14 |
*price indicative
- RS Stock No.:
- 627-543
- Mfr. Part No.:
- 8GK1032-5KK41
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Enclosure Type | Wall Mounted Cabinet | |
| Body Material | Steel | |
| DIN Rail Type | DIN Rail | |
| Length | 1100mm | |
| Dimensions | 1100 x 1050 x 140mm | |
| Series | ALPHA 160 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Enclosure Type Wall Mounted Cabinet | ||
Body Material Steel | ||
DIN Rail Type DIN Rail | ||
Length 1100mm | ||
Dimensions 1100 x 1050 x 140mm | ||
Series ALPHA 160 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet, designed for both functionality and aesthetics, boasts a robust IP44 rating, making it an ideal choice for a variety of environments. With its sleek powder-coated finish in RAL 9016, the product is not just an equipment housing
it's a modern solution that enhances interior spaces. The cabinet has been engineered with safety and ease of use in mind, featuring a safety class 2 rating and thoughtful component configuration. It accommodates a substantial number of modular width units, allowing for versatile installations. Whether you're looking to maximise space or ensure streamlined organisation, this cabinet offers professional-grade performance.
Designed for surface mounting, ensuring easy installation
Constructed from durable steel to provide long-lasting protection
Features 28 rows for efficient organisation of equipment
IK08 rated for enhanced impact resistance
Includes provisions for cable entry, facilitating tidy setups
Environmental confirmations support compliance with stringent standards
Available for optional side-by-side mounting to optimise space utilisation
Constructed from durable steel to provide long-lasting protection
Features 28 rows for efficient organisation of equipment
IK08 rated for enhanced impact resistance
Includes provisions for cable entry, facilitating tidy setups
Environmental confirmations support compliance with stringent standards
Available for optional side-by-side mounting to optimise space utilisation
Related links
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
