Phoenix Contact Enclosure Bottom Part Enclosure Type ME Series , 99 x 22.6 x 84.8mm, PA DIN Rail Enclosure
- RS Stock No.:
- 521-693
- Mfr. Part No.:
- 2202693
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£83.30
(exc. VAT)
£99.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £83.30 | £8.33 |
*price indicative
- RS Stock No.:
- 521-693
- Mfr. Part No.:
- 2202693
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | Enclosure Bottom Part | |
Body Material | PA | |
DIN Rail Type | Enclosure | |
Length | 99mm | |
Dimensions | 99 x 22.6 x 84.8mm | |
Series | ME | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Enclosure Bottom Part | ||
Body Material PA | ||
DIN Rail Type Enclosure | ||
Length 99mm | ||
Dimensions 99 x 22.6 x 84.8mm | ||
Series ME | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing features a lower housing part with a metal foot catch and FE contact, designed in a flat configuration. It includes vents for better airflow and has dimensions of 22.6 mm in width, 99 mm in height, and 84.8 mm in depth. The housing is finished in light grey, providing a reliable and compact solution for industrial applications with effective thermal management.
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
Variety of connection technology
Can be mounted on the DIN rail
Related links
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Enclosure Bottom Part Enclosure Type ME Series PA DIN Rail Enclosure
- Phoenix Contact Enclosure Bottom Part Enclosure Type ME Series PA DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series PA Electronic Housing
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series PA Electronic Housing
- Phoenix Contact Electronics Housing Enclosure Type 22795 Series PA Electronic Housing
- Phoenix Contact Enclosure Bottom Part Enclosure Type ME Series PA DIN Rail Enclosure
- Phoenix Contact Lower Housing Part With Metal Foot Catch Enclosure Type ME Series PA Enclosure