Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series , 45.2 x 99 x 113.65mm, PA Electronic Housing
- RS Stock No.:
- 487-604
- Mfr. Part No.:
- 2890179
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£132.20
(exc. VAT)
£158.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £132.20 | £13.22 |
*price indicative
- RS Stock No.:
- 487-604
- Mfr. Part No.:
- 2890179
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail Enclosure | |
| Body Material | PA | |
| DIN Rail Type | Enclosure | |
| Length | 113.65mm | |
| Dimensions | 45.2 x 99 x 113.65mm | |
| Series | ME-MAX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail Enclosure | ||
Body Material PA | ||
DIN Rail Type Enclosure | ||
Length 113.65mm | ||
Dimensions 45.2 x 99 x 113.65mm | ||
Series ME-MAX | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing features a complete housing with a metal foot catch for secure mounting. Its tall design with vents ensures efficient heat dissipation. With dimensions of 45.2 mm width, 99 mm height, and 113.65 mm depth, it provides ample space for components. The housing comes in a light gray color similar to RAL 7035. It supports cross-connection through an optional DIN rail connector with five positions, offering flexible wiring options.
Variety of connection technology
Can be mounted on the DIN rail
With DIN-rail-mountable bus connector and power connector system as an option
Transparent front cover can be swivelled
Can be mounted on the DIN rail
With DIN-rail-mountable bus connector and power connector system as an option
Transparent front cover can be swivelled
Related links
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series PA Electronic Housing
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series PA Electronic Housing
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series PA Electronic Housing
- Phoenix Contact Electronics Housing Enclosure Type 22795 Series PA Electronic Housing
- Phoenix Contact Electronic Housing Enclosure Type 5 2-2 KMGY 22.6 x 99 x 113.65mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Upper Housing Part For Connectors Enclosure Type ME Series Polyamide Electronic
- Phoenix Contact Housing Part Enclosure Type ME Series Polyamide DIN Rail Enclosure Kit
