Phoenix Contact Electronic Housing Enclosure Type 22795 Series, Polyamide 99 mm 22.6 mm Electronic Housing 22.6mm
- RS Stock No.:
- 658-590
- Mfr. Part No.:
- 2279541
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£402.21
(exc. VAT)
£482.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £402.21 | £8.044 |
*price indicative
- RS Stock No.:
- 658-590
- Mfr. Part No.:
- 2279541
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Housing | |
| Enclosure Type | Electronic Housing | |
| Body Material | Polyamide | |
| DIN Rail Type | DIN Rail | |
| Length | 22.6mm | |
| Width | 22.6mm | |
| Colour | Black | |
| Series | 22795 | |
| IP Rating | IP20 | |
| UL Rating | UL94-V0 | |
| Height | 99mm | |
| Standards/Approvals | IEC 60695-2-11:2014-02, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60998-1:2002-12 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Housing | ||
Enclosure Type Electronic Housing | ||
Body Material Polyamide | ||
DIN Rail Type DIN Rail | ||
Length 22.6mm | ||
Width 22.6mm | ||
Colour Black | ||
Series 22795 | ||
IP Rating IP20 | ||
UL Rating UL94-V0 | ||
Height 99mm | ||
Standards/Approvals IEC 60695-2-11:2014-02, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60998-1:2002-12 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact complete electronic housing designed for DIN rail mounting in modular systems. It features a tall design with ventilation openings and a metal foot catch, ensuring efficient thermal management and secure installation.
Made from polyamide with UL 94 V0 flammability rating for enhanced safety
Optional DIN rail connector with up to 5 positions for flexible cross-connection
Related links
- Phoenix Contact Electronic Housing Enclosure Type 5 2-2 KMGY Polyamide 99 mm 99 mm Electronic Housing
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 75.26 mm 75.26 mm Electronic Housing 22.6mm
- Phoenix Contact DIN Rail Enclosure Type ME-MAX Series, Polyamide 85 mm 91.15 mm Electronic Housing 22.6mm
- Phoenix Contact Upper Housing Enclosure Type ME Series, Polyamide 22.6 mm Electronic Housing
- Phoenix Contact Upper Housing Enclosure Type HE Series, Polyamide 99 mm Electronic Housing
- Phoenix Contact Lower Housing Part Enclosure Type ME Series, Polyamide 22.6 mm Electronic Housing
- Phoenix Contact Electronic Housing Enclosure Type ME Series, Polyamide 114.5 mm 99 mm DIN Rail Enclosure 35mm
- Phoenix Contact Electronic Housing Enclosure Type ME Series, Polyamide 114.5 mm 99 mm DIN Rail Enclosure 45mm

