Phoenix Contact Enclosure Bottom Part Enclosure Type ME Series , 99 x 107.3 x 22.6mm, PA DIN Rail Enclosure

Subtotal (1 pack of 50 units)*

£1,405.00

(exc. VAT)

£1,686.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,405.00£28.10

*price indicative

RS Stock No.:
521-685
Mfr. Part No.:
2200740
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Enclosure Bottom Part

Body Material

PA

DIN Rail Type

Enclosure

Length

99mm

Dimensions

99 x 107.3 x 22.6mm

Series

ME

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing features a lower housing part with a metal foot catch and a tall design, equipped with vents for better airflow. It has a width of 22.6 mm, height of 99 mm, and depth of 107.3 mm, with a light grey colour (similar to RAL 7035). The housing includes an integrated bus connector with 10 parallel contacts and 2 serial contacts, providing a reliable connection for industrial applications. It is designed for use with cross connections, supporting up to 10+2 positions.

Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN rail mountable bus connector as an option

Related links