Phoenix Contact Enclosure Bottom Part Enclosure Type ME Series , 120.6 x 64.3 x 18.9mm, PA DIN Rail Enclosure

Subtotal (1 pack of 10 units)*

£69.80

(exc. VAT)

£83.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£69.80£6.98

*price indicative

RS Stock No.:
518-373
Mfr. Part No.:
2202507
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Enclosure Bottom Part

Body Material

PA

DIN Rail Type

Enclosure

Length

120.6mm

Dimensions

120.6 x 64.3 x 18.9mm

Series

ME

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing features a lower housing part with a metal foot catch and vents for improved airflow. It has a width of 18.9 mm, height of 120.6 mm, and depth of 64.3 mm, with a light grey colour (similar to RAL 7035). This housing provides a durable and efficient solution for various industrial applications, offering secure mounting and effective thermal management.

Easy and tool free mounting
Optional DIN rail connector for easy module to module communication
Lock and Release principle for automatic latching and intuitive release of the front connection plug

Related links