RND DIN Rail Enclosure Type RND 455 Series , 107.15x89.4x65.75mm, ABS DIN Rail Enclosure
- RS Stock No.:
- 492-526
- Mfr. Part No.:
- RND 455-01251
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-526
- Mfr. Part No.:
- RND 455-01251
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Enclosure Type | DIN Rail | |
| Body Material | ABS | |
| DIN Rail Type | Enclosure | |
| Length | 107.15mm | |
| Dimensions | 107.15x89.4x65.75mm | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Enclosure Type DIN Rail | ||
Body Material ABS | ||
DIN Rail Type Enclosure | ||
Length 107.15mm | ||
Dimensions 107.15x89.4x65.75mm | ||
Series RND 455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure is a durable and compact housing designed for DIN rail mounting. Made from grey ABS material, it offers IP20 protection, making it suitable for indoor applications. With dimensions of 107.15x89.4x65.75mm, it provides a secure enclosure for electrical components.
DIN rail compatibility for easy installation
ABS construction ensures durability and reliability
ABS construction ensures durability and reliability
Related links
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS, Polycarbonate DIN Rail Enclosure
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS DIN RAIL Enclosure Box
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS DIN RAIL Enclosure Box