RND DIN Rail Enclosure Type RND 455 Series , 34.5x88.6x62.9mm, ABS DIN Rail Enclosure
- RS Stock No.:
- 490-363
- Mfr. Part No.:
- RND 455-01243
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.93
(exc. VAT)
£3.52
(inc. VAT)
- RS Stock No.:
- 490-363
- Mfr. Part No.:
- RND 455-01243
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Enclosure Type | DIN Rail | |
| Body Material | ABS | |
| DIN Rail Type | Enclosure | |
| Length | 88.6mm | |
| Dimensions | 34.5x88.6x62.9mm | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Enclosure Type DIN Rail | ||
Body Material ABS | ||
DIN Rail Type Enclosure | ||
Length 88.6mm | ||
Dimensions 34.5x88.6x62.9mm | ||
Series RND 455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND DIN Rail Enclosure presents an intricate blend of functionality and innovative design, ideal for various applications. Engineered with precision, its robust structure ensures durability while maintaining an aesthetic appeal. The thoughtful configuration of components enhances operational efficiency, making it a reliable choice for professionals and enthusiasts alike. Enhanced by its reliability, it caters to the diverse needs of industries, ensuring that your project requirements are met with excellence.
Constructed to endure demanding conditions without compromising on performance
Versatile application suitable for a wide range of projects across multiple sectors
Unique compatibility with various components to enhance adaptability
Precision-engineered to deliver accurate results consistently
Streamlined design for ease of integration and installation in any setting
Versatile application suitable for a wide range of projects across multiple sectors
Unique compatibility with various components to enhance adaptability
Precision-engineered to deliver accurate results consistently
Streamlined design for ease of integration and installation in any setting
Related links
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS, Polycarbonate DIN Rail Enclosure
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS DIN RAIL Enclosure Box
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS DIN RAIL Enclosure Box
