RND DIN-Rail Module Box Enclosure Type RND 455 Series , 18.1 x 90.2 x 57.5mm, ABS, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 492-283
- Mfr. Part No.:
- RND 455-00558
- Brand:
- RND
Subtotal (1 unit)*
£1.94
(exc. VAT)
£2.33
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 192 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £1.94 |
*price indicative
- RS Stock No.:
- 492-283
- Mfr. Part No.:
- RND 455-00558
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Enclosure Type | DIN-Rail Module Box | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | Enclosure | |
| Length | 90.2mm | |
| Dimensions | 18.1 x 90.2 x 57.5mm | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Enclosure Type DIN-Rail Module Box | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type Enclosure | ||
Length 90.2mm | ||
Dimensions 18.1 x 90.2 x 57.5mm | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND DIN-Rail module box is expertly crafted to meet the evolving needs of modern installations. Designed with high-impact ABS and polycarbonate materials, it ensures durability and reliability in demanding environments. The module box integrates seamlessly with DIN EN60715 rails, allowing for quick and easy installations. Its snap-fit construction simplifies assembly, making it an excellent choice for electrical engineers and installers seeking efficiency and effectiveness.
Available in a wide range of sizes to accommodate diverse applications
Constructed using robust materials that withstand daily wear and tear
Easy to assemble thanks to a user-friendly snap-fit design
Transparent and IR red terminal cover options enhance visibility and accessibility
UL 94 V-0 fire class rating ensures compliance with safety standards
Constructed using robust materials that withstand daily wear and tear
Easy to assemble thanks to a user-friendly snap-fit design
Transparent and IR red terminal cover options enhance visibility and accessibility
UL 94 V-0 fire class rating ensures compliance with safety standards
Related links
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS DIN RAIL Enclosure Box
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS DIN RAIL Enclosure Box
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS DIN RAIL Enclosure Box
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure