RND DIN Rail Enclosure Type RND 455 Series , 35.2x90.1x64.95mm, ABS DIN Rail Enclosure
- RS Stock No.:
- 492-194
- Mfr. Part No.:
- RND 455-01244
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.25
(exc. VAT)
£3.90
(inc. VAT)
- RS Stock No.:
- 492-194
- Mfr. Part No.:
- RND 455-01244
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Enclosure Type | DIN Rail | |
| Body Material | ABS | |
| DIN Rail Type | Enclosure | |
| Length | 90.1mm | |
| Dimensions | 35.2x90.1x64.95mm | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Enclosure Type DIN Rail | ||
Body Material ABS | ||
DIN Rail Type Enclosure | ||
Length 90.1mm | ||
Dimensions 35.2x90.1x64.95mm | ||
Series RND 455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND DIN Rail Enclosure embraces precision and functionality, designed for those who demand quality in technical components. With an emphasis on durability and performance, this offering stands out for its innovative design, catering to a variety of applications. The robust structure promises longevity while meeting industry standards, ensuring that it remains a reliable choice for professionals.
Compact size allows for easy integration into existing systems
Backed by quality control measures for peace of mind
Supports straightforward installation and maintenance processes
Available in a visually appealing format for professional environments
Backed by quality control measures for peace of mind
Supports straightforward installation and maintenance processes
Available in a visually appealing format for professional environments
Related links
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS, Polycarbonate DIN Rail Enclosure
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS DIN RAIL Enclosure Box
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS DIN RAIL Enclosure Box
