RND DIN Rail Enclosure Type RND 455 Series , 69.7x89.3x64.7mm, ABS DIN Rail Enclosure
- RS Stock No.:
- 492-183
- Mfr. Part No.:
- RND 455-01248
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-183
- Mfr. Part No.:
- RND 455-01248
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Enclosure Type | DIN Rail | |
| Body Material | ABS | |
| DIN Rail Type | Enclosure | |
| Length | 89.3mm | |
| Dimensions | 69.7x89.3x64.7mm | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Enclosure Type DIN Rail | ||
Body Material ABS | ||
DIN Rail Type Enclosure | ||
Length 89.3mm | ||
Dimensions 69.7x89.3x64.7mm | ||
Series RND 455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND DIN Rail Enclosure offers exceptional functionality and reliability, catering to a variety of industrial applications. With a sophisticated design reflecting the latest manufacturing standards, this component ensures seamless integration into your existing systems. Built to withstand demanding conditions, it delivers consistent performance, making it an ideal choice for professionals seeking high-quality solutions. The meticulous attention to detail in its construction enhances longevity, while its lightweight nature allows for easy handling and installation.
Exceeds industry standards for reliability
Designed for precision and efficiency in performance
Facilitates a smooth fitting process with minimal hassle
Enhances system functionality with its advanced engineering
Ideal for both professionals and enthusiasts in the field
Designed for precision and efficiency in performance
Facilitates a smooth fitting process with minimal hassle
Enhances system functionality with its advanced engineering
Ideal for both professionals and enthusiasts in the field
Related links
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS, Polycarbonate DIN Rail Enclosure
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS DIN RAIL Enclosure Box
- RND DIN-Rail Module Box Enclosure Type RND 455 Series ABS DIN RAIL Enclosure Box