TE Connectivity, 52120 6 Pole Straight Connector, 7.5A, 250V, Keyed, Board Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-811
Mfr. Part No.:
5212045-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

Connector

Current

7.5A

Mount Type

Board

Mating Type

Keyed

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Series

52120

Standards/Approvals

UL E28476

Housing Material

Nylon

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
CN
The TE Connectivity Connector is a circular DIN receptacle designed for ground shielding. It ensures reliable wire-to-board connections within various electronic applications, accommodating a six-position configuration and providing optimal performance across diverse voltage requirements.

Utilises a right-angle PCB mount orientation to facilitate space-efficient installations

Constructed from Durable nylon housing material for enhanced mechanical stability

Offers a wide operating temperature range of -55 to 105 °C for versatile application use

Features selectively loaded contacts rated for a maximum current of 7.5 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy