TE Connectivity, 57504 5 Pole Right Angle 20.83 mm Circular Connector, 7.5A, 250V, Keyed, Board Female
- RS Stock No.:
- 679-197
- Mfr. Part No.:
- 5750477-1
- Brand:
- TE Connectivity
Subtotal (1 box of 35 units)*
£219.51
(exc. VAT)
£263.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £219.51 | £6.272 |
*price indicative
- RS Stock No.:
- 679-197
- Mfr. Part No.:
- 5750477-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Board | |
| Current | 7.5A | |
| Connector Size | 20.83 mm | |
| Mating Type | Keyed | |
| Connector Gender | Female | |
| Shield Type | Brass | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Series | 57504 | |
| Standards/Approvals | UL E28476 | |
| Pole Format | 5P | |
| Housing Material | Nylon | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Board | ||
Current 7.5A | ||
Connector Size 20.83 mm | ||
Mating Type Keyed | ||
Connector Gender Female | ||
Shield Type Brass | ||
Orientation Right Angle | ||
Voltage 250V | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Series 57504 | ||
Standards/Approvals UL E28476 | ||
Pole Format 5P | ||
Housing Material Nylon | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
The TE Connectivity 5-position Circular DIN connector designed for wire-to-board applications with a selectively loaded contact configuration. Featuring a 2.49 mm centreline, this board mount connector ensures efficient signal transmission on printed circuit boards (PCBs). Its keyed mating alignment provides secure and precise connections, making it Ideal for various electronic systems that require Compact and reliable performance.
RoHS compliant
CSA LR3507 and UL E28476 standard
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity 7.5A Keyed, Board Female
- TE Connectivity 7.5A Keyed, Through Hole Female
- TE Connectivity 7.5A Screw, Through Hole Female
- TE Connectivity 7 250V IP69 Panel Mount
- Same Sky 7.5A Through Hole Female
- Same Sky 7.5A Through Hole Female
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Board Female
