TE Connectivity, Mini DIN 4 Pole Right Angle Circular Connector, 500mA, 30V, Screw, Board Female
- RS Stock No.:
- 680-011
- Mfr. Part No.:
- 5749263-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 74 units)*
£247.52
(exc. VAT)
£297.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £247.52 | £3.345 |
*price indicative
- RS Stock No.:
- 680-011
- Mfr. Part No.:
- 5749263-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Current | 500mA | |
| Mount Type | Board | |
| Mating Type | Screw | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Series | Mini DIN | |
| Standards/Approvals | UL 94V-0 | |
| Pole Format | 4P | |
| Housing Material | TPE | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Current 500mA | ||
Mount Type Board | ||
Mating Type Screw | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Voltage 30V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Series Mini DIN | ||
Standards/Approvals UL 94V-0 | ||
Pole Format 4P | ||
Housing Material TPE | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4-position circular Mini DIN connector is fully loaded and designed for wire-to-board applications. With a 6.5 mm centreline, this board mount connector is perfect for signal transmission on printed circuit boards. Its Compact design ensures efficient use of space while providing reliable, high-performance connections, making it suitable for various industrial and consumer electronic applications.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Board Female/Male
- TE Connectivity 500mA Keyed, Through Hole Female
- TE Connectivity 500mA Screw, Through Hole Female
- TE Connectivity 500mA Board Female
- TE Connectivity 1A Keyed, Through Hole Female
