TE Connectivity, 7503 6 Pole Vertical Circular Connector, 500mA, 30V, Screw, Through Hole Female
- RS Stock No.:
- 678-875
- Mfr. Part No.:
- 750327-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 25 units)*
£145.62
(exc. VAT)
£174.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £145.62 | £5.825 |
*price indicative
- RS Stock No.:
- 678-875
- Mfr. Part No.:
- 750327-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Mount Type | Through Hole | |
| Current | 500mA | |
| Mating Type | Screw | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Termination Type | Through-Hole Solder Terminal | |
| Contact Gender | Male | |
| Standards/Approvals | UL E28476 | |
| Series | 7503 | |
| Housing Material | Polyester | |
| Pole Format | 6P | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Mount Type Through Hole | ||
Current 500mA | ||
Mating Type Screw | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Voltage 30V | ||
Termination Type Through-Hole Solder Terminal | ||
Contact Gender Male | ||
Standards/Approvals UL E28476 | ||
Series 7503 | ||
Housing Material Polyester | ||
Pole Format 6P | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Mini DIN 6-position vertical unshielded connector designed for wire-to-board applications, with a fully loaded contact configuration for secure and reliable connections. Featuring a polarization alignment for accurate mating, it is Ideal for PCB-mounted setups, offering efficient signal transmission. With an operating voltage of 30 VAC, this connector is built with a bright nickel-plated brass body, ensuring durability and long-lasting performance in electronic systems.
UL E28476 standard
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity 500mA Screw, Board Female/Male
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Board Female
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 7.5A Screw, Through Hole Female
- TE Connectivity 500mA Keyed, Through Hole Female
