TE Connectivity, 5750 8 Pole Vertical Circular Connector, 500mA, 30V, Screw, Board Female

Subtotal (1 tray of 25 units)*

£147.78

(exc. VAT)

£177.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£147.78£5.911

*price indicative

RS Stock No.:
677-862
Mfr. Part No.:
5750338-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

Circular Connector

Mount Type

Board

Current

500mA

Mating Type

Screw

Connector Gender

Female

Shield Type

Shielded

Orientation

Vertical

Voltage

30V

Termination Type

Through-Hole Solder Terminal

Series

5750

Standards/Approvals

UL 94V-0

Pole Format

8P

Housing Material

TPE

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity Mini DIN 8-position vertical shielded connector designed for wire-to-board or printed circuit board (PCB) mounting. It features 8 positions and is fully loaded for optimal performance. The connector operates at a 30 VAC voltage, ensuring reliable signal transmission. The body is MADE of brass, with a nickel shield underplate and tin over nickel shield plating for enhanced durability and corrosion resistance. This connector is Ideal for high-frequency applications, offering solid electrical performance with secure shielding.

RoHS compliant

Signal circuit application

UL 94V-0 flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy