Lumberg, 1501 Straight Battery Connector 500mA, 30V, PCB, Silver Plated, Tin

Subtotal (1 box of 500 units)*

£577.48

(exc. VAT)

£692.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£577.48£1.155

*price indicative

RS Stock No.:
921-297
Mfr. Part No.:
1501 14
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

DC Power Connector Type

Battery Connector

Product Type

Jack Connector

Inside Diameter

2.5mm

Current

500mA

Orientation

Straight

Voltage

30V

Connector Gender

Female

Mount Type

PCB

Contact Plating

Silver Plated, Tin

Contact Material

CuSn

Termination Type

Solder

Series

1501

Standards/Approvals

JIS C 6560 JC25J3A

COO (Country of Origin):
CN
The Lumberg Jack chassis socket designed for robust and reliable connections in electronic applications. Tailored to adhere to JIS C 6560 standards, this angular 2.5 mm socket is Ideal for integration into printed circuit boards. It is engineered to accommodate stereo connections with three poles, ensuring a seamless audio experience. The component is built to withstand a temperature range of -20 °C to +70 °C, making it suitable for diverse environmental conditions. Furthermore, the insulating body constructed from PA, alongside the tin/silver-plated CuSn contact spring, enhances durability and performance. With a lifespan of at least 5000 mating cycles, this socket promises longevity in high-demand applications.

Meets JIS C 6560 standards for quality assurance

Designed for printed circuit boards, enhancing versatility

Angular configuration allows for space-saving installation

Durable insulating body MADE from PA for long-lasting use

Tin/silver-plated contact spring ensures optimal conductivity

Temperature range of -20 °C to +70 °C for operational stability

Minimum 5000 mating cycles provide excellent durability

Contact resistance of up to 30 mΩ ensures low-power loss

Rated for currents up to 0.5 A, suitable for various applications

Offers a rated voltage of 30 V DC for safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy