TE Connectivity, 9-212437 8 Pole Straight Plug Assembly, 7.5A, 250V ac, Free Hanging Male
- RS Stock No.:
- 680-667
- Mfr. Part No.:
- 9-212437-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-667
- Mfr. Part No.:
- 9-212437-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Plug Assembly | |
| Current | 7.5A | |
| Mount Type | Free Hanging | |
| Connector Gender | Male | |
| Shield Type | Brass | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 9-212437 | |
| Pole Format | 8P | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Plug Assembly | ||
Current 7.5A | ||
Mount Type Free Hanging | ||
Connector Gender Male | ||
Shield Type Brass | ||
Orientation Straight | ||
Voltage 250V ac | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 9-212437 | ||
Pole Format 8P | ||
- COO (Country of Origin):
- US
The TE Connectivity Circular DIN Plug sub assembly is a Durable and Compact connector designed for precise signal transmission in multi-pin applications. It features a robust shielded design to ensure stable electrical connectivity. The housing is MADE from glass filled nylon offering strength and heat resistance. It is Ideal for use in industrial automation, communication systems and electronic instrumentation.
8 positions
Brass with Tin plating shielded construction
Black colour
Related links
- Molex 73116 Series Cable Assembly Free Hanging Male Micro Miniature Coaxial Connector Straight Body Cable
- TE Connectivity Series BNC Series Plug Free Hanging Male BNC Straight Body Crimp
- TE Connectivity 7.5A Keyed, Through Hole Female
- Taoglas MMCX Series RF Connector Free Hanging Male MMCX Straight Body Crimp
- TE Connectivity BNC Series RF Connector Cable 75 Ω, Straight Body Crimp
- TE Connectivity 10550 Series Coaxial Connector Free Hanging Male/Female SMA Right Angle Body Cable
- Huber+Suhner 11_N Series Coaxial Connector Free Hanging Male N Type Straight Body Crimp
- Taoglas SMAMRPST Series RF Connector Free Hanging Male SMA Straight Body Crimp
