Hirschmann GSE 3000 N4 3 + PE DIN 43650, Plug DIN 43650 Solenoid Connector, 400 V Voltage
- RS Stock No.:
- 527-477
- Distrelec Article No.:
- 143-86-564
- Mfr. Part No.:
- GSE 3000 N4
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£1.95
(exc. VAT)
£2.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £1.95 |
| 10 - 24 | £1.79 |
| 25 + | £1.62 |
*price indicative
- RS Stock No.:
- 527-477
- Distrelec Article No.:
- 143-86-564
- Mfr. Part No.:
- GSE 3000 N4
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Pole Format | 3 + PE | |
| DIN 43650 Type | DIN 43650 | |
| Voltage Rating | 400 V | |
| Gender | Plug | |
| Series | GSE 3000 N4 | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Pole Format 3 + PE | ||
DIN 43650 Type DIN 43650 | ||
Voltage Rating 400 V | ||
Gender Plug | ||
Series GSE 3000 N4 | ||
- COO (Country of Origin):
- CZ
The Hirschmann Appliance Connector designed for installation in sheet metal, featuring a rotating round collar, retaining nut, and four M3 x 6 screws. Built to DIN EN 175 301-803-A standards, it supports a rated voltage of 400 V AC/DC and a current of 16 A. This reliable connector operates across a temperature range.
Black housing
Number of contacts 3 plus PE
IP65 Protection
Number of contacts 3 plus PE
IP65 Protection
Related links
- Hirschmann GSA 3000 N 3 + PE DIN 43650 400 V Voltage
- Hirschmann GSA 2000 N 2 + PE DIN 43650 400 V Voltage
- Hirschmann GSE 3P 400 V Voltage
- Hirschmann GSA 3000 3 + PE DIN 43650 A 400 V Voltage
- Hirschmann 3 + PE 400 V Voltage
- Hirschmann GDM21F6-L12-10D 3 + PE DIN 43650 A 250 V Voltage
- Hirschmann GDM 3011 AU 3 + PE DIN 43650 250 V Voltage
- Hirschmann GSP 400 V ac/dc Voltage
