Hirschmann GSA 3000 3 + PE DIN 43650 A, Male DIN 43650 Solenoid Connector, 400 V Voltage
- RS Stock No.:
- 527-442
- Mfr. Part No.:
- 932597100
- Brand:
- Hirschmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 527-442
- Mfr. Part No.:
- 932597100
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Pole Format | 3 + PE | |
| DIN 43650 Type | DIN 43650 A | |
| Voltage Rating | 400 V | |
| Gender | Male | |
| Series | GSA 3000 | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Pole Format 3 + PE | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 400 V | ||
Gender Male | ||
Series GSA 3000 | ||
- COO (Country of Origin):
- DE
The Hirschmann DIN standard valve connector designed for industrial applications. It features a rectangular receptacle with longitudinal slots and oblong holes, allowing for optional front soldering. With a rated voltage of 400 V AC/DC and a current capacity of 16 A, it ensures reliable performance in demanding environments.
Male connector
Number of Pins 3+PE
Black colour
IP65 Protection
RoHS compliant
Number of Pins 3+PE
Black colour
IP65 Protection
RoHS compliant
Related links
- Hirschmann GSA 3000 N 3 + PE DIN 43650 400 V Voltage
- Hirschmann GSA 3P+E DIN 43650 A 400 V ac Voltage
- Hirschmann GSA 3P+E DIN 43650 A 400 V ac/dc Voltage
- Hirschmann GSA 2000 N 2 + PE DIN 43650 400 V Voltage
- Hirschmann GSE 3000 N4 3 + PE DIN 43650 400 V Voltage
- Hirschmann 3 + PE 400 V Voltage
- Hirschmann GSA 400 V ac/dc Voltage
- Hirschmann GDM21F6-L12-10D 3 + PE DIN 43650 A 250 V Voltage
