Hirschmann GSA 3000 N 3 + PE DIN 43650, Plug DIN 43650 Solenoid Connector, 400 V Voltage
- RS Stock No.:
- 527-465
- Distrelec Article No.:
- 143-47-050
- Mfr. Part No.:
- GSA 3000 N
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£1.62
(exc. VAT)
£1.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £1.62 |
| 10 - 24 | £1.48 |
| 25 + | £1.34 |
*price indicative
- RS Stock No.:
- 527-465
- Distrelec Article No.:
- 143-47-050
- Mfr. Part No.:
- GSA 3000 N
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Pole Format | 3 + PE | |
| DIN 43650 Type | DIN 43650 | |
| Voltage Rating | 400 V | |
| Gender | Plug | |
| Series | GSA 3000 N | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Pole Format 3 + PE | ||
DIN 43650 Type DIN 43650 | ||
Voltage Rating 400 V | ||
Gender Plug | ||
Series GSA 3000 N | ||
- COO (Country of Origin):
- DE
The Hirschmann Appliance Connector compliant with DIN EN 175301-803-A standards. Featuring a black PA housing, and supports a rated voltage of 400 V with a current of 16 A. Designed for solder termination, it operates efficiently across a temperature range of -40 °C to +125 °C.
Construction type A with retaining nut and screws
Number of Pins 3 plus PE
Black housing
IP65 Protection
Number of Pins 3 plus PE
Black housing
IP65 Protection
Related links
- Hirschmann GSA 3000 3 + PE DIN 43650 A 400 V Voltage
- Hirschmann GSE 3000 N4 3 + PE DIN 43650 400 V Voltage
- Hirschmann GSA 2000 N 2 + PE DIN 43650 400 V Voltage
- Hirschmann GSA 3P+E DIN 43650 A 400 V ac/dc Voltage
- Hirschmann 3 + PE 400 V Voltage
- Hirschmann GSA 3P+E DIN 43650 A 400 V ac Voltage
- Hirschmann GDM21F6-L12-10D 3 + PE DIN 43650 A 250 V Voltage
- Hirschmann GDM 3011 AU 3 + PE DIN 43650 250 V Voltage
