Hirschmann GDM21F6-L12-10D 3 + PE DIN 43650 A, Female DIN 43650 Solenoid Connector, 250 V Voltage
- RS Stock No.:
- 527-438
- Mfr. Part No.:
- GDM21F6-L12-10D
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£8.77
(exc. VAT)
£10.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £8.77 |
| 10 + | £8.05 |
*price indicative
- RS Stock No.:
- 527-438
- Mfr. Part No.:
- GDM21F6-L12-10D
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Pole Format | 3 + PE | |
| DIN 43650 Type | DIN 43650 A | |
| Voltage Rating | 250 V | |
| Gender | Female | |
| Series | GDM21F6-L12-10D | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Pole Format 3 + PE | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 250 V | ||
Gender Female | ||
Series GDM21F6-L12-10D | ||
- COO (Country of Origin):
- CZ
The Hirschmann Field-Attachable Valve Connector is designed for industrial applications. As a Type A, female connector, it complies with DIN EN 175301-803-A standards and features a recovery diode for added protection. With its robust construction and RoHS compliance, it's built to perform reliably in demanding conditions.
Female angled connector
2 plus PE contacts
Cables diameter 4.5 to 9 mm
Cable Gland M16
Protection degree IP65
2 plus PE contacts
Cables diameter 4.5 to 9 mm
Cable Gland M16
Protection degree IP65
Related links
- Hirschmann GDM21F6-D24-10D 2 + PE DIN 43650 A 24 V Voltage
- Hirschmann GDM 3011 AU 3 + PE DIN 43650 250 V Voltage
- Hirschmann GDM 3+PE DIN 43650 250 V Voltage
- Hirschmann GDME 2011 2 + PE DIN 43650 250 V Voltage
- Hirschmann GDSN 207 2 + PE DIN 43650 250 V Voltage
- Hirschmann GMN 209 NJ 2 + PE DIN 43650 250 V Voltage
- Hirschmann GDML 2011 GB1 2 + PE DIN 43650 250 V Voltage
- Hirschmann GDM21F6 230 V ac/dc Voltage
