RS PRO, Type R, Type J, Type N, Type E, Type T, Type S, K Probe Thermocouple Barcode Scanning Digital Thermometer, 1
- RS Stock No.:
- 947-549
- Brand:
- RS PRO
Subtotal (1 unit)*
£523.50
(exc. VAT)
£628.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £523.50 |
*price indicative
- RS Stock No.:
- 947-549
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 13720°C | |
| Thermometer Type | Thermocouple Barcode Scanning | |
| Probe Type | Type R, Type J, Type N, Type E, Type T, Type S, K | |
| Accuracy | ±0.2°C (±0.1 %) | |
| Number of Temperature Inputs | 1 | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Battery Life | 200h | |
| Weight | 155g | |
| Height | 33mm | |
| Length | 130mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Width | 70mm | |
| Temperature Scale | Fahrenheit, °C, F | |
| Application | HVAC, Industrial | |
| Minimum/Maximum Recordings | No | |
| Intrinsically Safe | No | |
| Calibrated | UKAS | |
| Plug Type | Mini thermocouple | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 13720°C | ||
Thermometer Type Thermocouple Barcode Scanning | ||
Probe Type Type R, Type J, Type N, Type E, Type T, Type S, K | ||
Accuracy ±0.2°C (±0.1 %) | ||
Number of Temperature Inputs 1 | ||
Data Storage Yes | ||
Power Source Battery | ||
Battery Life 200h | ||
Weight 155g | ||
Height 33mm | ||
Length 130mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Width 70mm | ||
Temperature Scale Fahrenheit, °C, F | ||
Application HVAC, Industrial | ||
Minimum/Maximum Recordings No | ||
Intrinsically Safe No | ||
Calibrated UKAS | ||
Plug Type Mini thermocouple | ||
- COO (Country of Origin):
- GB
RS PRO Barcode Scanning Digital Thermometer with Bluetooth
Introducing the RS PRO Barcode Scanning Digital Thermometer, a high quality and high accuracy thermocouple logging thermometer with an integral barcode scanner. This high accuracy, microprocessor driven thermocouple instrument has a wide temperature range of -200°C to 1820°C and can be used for a wide range of applications which require temperature and product/location traceability. The handheld thermometer also features additional functions like having a user-settable temperature alarm and Bluetooth capability, and much more, making it incredibly versatile and flexible.
Features and Benefits:
Applications:
Digital thermometers are accurate and easy to use test and measurement devices and can often serve as a method of non-contact temperature measurement when required. Handheld thermometers are great for portability and can easily be carried in the user's pocket, especially when temperature readings need to be taken while on the go. Calibration is highly recommended for professional applications that require an accurate reading. Digital thermometers can most commonly be found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
Thermocouple Probe / Sensor not included
Related links
- RS PRO Type J Type E Type S 1 Input(s)
- RS PRO Type S Type J Type N 1 Input(s), 13720 °C
- RS PRO Type J Type E Type T 1 Input(s)
- RS PRO Type R Type J K 1 Input(s)
- Fluke Type J Type N Type T 1 Input(s)
- RS PRO Type T Type N Type J 1 Input(s), 1370 °C
- Chauvin Arnoux Type R K Type T 1
- RS PRO Type N Type J Type T 1 Input(s),


