RS PRO, T, T, T, T, T, T, T Probe Handheld Thermometer & Needle Probe Kit, 1 Input(s), 2800 °C Max, ±0.2°C (±0.1 %)
- RS Stock No.:
- 947-546
- Brand:
- RS PRO
Subtotal (1 unit)*
£272.75
(exc. VAT)
£327.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £272.75 |
*price indicative
- RS Stock No.:
- 947-546
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Temperature Measurement | 2800°C | |
| Product Type | Thermometer & Needle Probe Kit | |
| Probe Type | T, T, T, T, T, T, T | |
| Thermometer Type | Handheld | |
| Accuracy | ±0.2°C (±0.1 %) | |
| Number of Temperature Inputs | 1 | |
| Data Storage | No | |
| Power Source | 9 V Battery | |
| Battery Life | 200h | |
| Length | 130mm | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Weight | 155g | |
| Height | 33mm | |
| Minimum/Maximum Recordings | Yes | |
| Application | Food Industry | |
| Temperature Scale | Fahrenheit, F, °C | |
| Plug Type | Mini thermocouple | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Temperature Measurement 2800°C | ||
Product Type Thermometer & Needle Probe Kit | ||
Probe Type T, T, T, T, T, T, T | ||
Thermometer Type Handheld | ||
Accuracy ±0.2°C (±0.1 %) | ||
Number of Temperature Inputs 1 | ||
Data Storage No | ||
Power Source 9 V Battery | ||
Battery Life 200h | ||
Length 130mm | ||
Width 70mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Weight 155g | ||
Height 33mm | ||
Minimum/Maximum Recordings Yes | ||
Application Food Industry | ||
Temperature Scale Fahrenheit, F, °C | ||
Plug Type Mini thermocouple | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
RS PRO Wall Mount Thermometer Kit
Introducing the RS PRO Wall Mount Thermometer Kit, a high quality and reliable kit that has been specifically designed for temperature monitoring within food production and catering environments. It combines a high-accuracy thermometer with a fine needle probe, as well a stainless-steel wall-mountable hanger to safely and conveniently store all parts of the kit together and within easy reach when needed.
Features and Benefits:
Applications:
Thermometer Kits can encompass a wide variety of applications, and often contain one or more tools to be able to carry out specific tests in general-purpose industrial, commercial and scientific applications where temperature measurement and monitoring are key and essential in ensuring equipment is functioning correctly or accurately measuring during testing and investigations. Thermometer kits are often used in the following areas:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type N Type J Type T 1 Input(s),
- RS PRO Type J Type E Type T 1 Input(s)
- RS PRO Type T K Type S 1 Input(s), 1767 °C
- RS PRO Type R K Type S 2 Input(s), 1090 °C
- Fluke Type J Type N Type T 1 Input(s)
- RS PRO K Type S Type R 2 Input(s), 1767 °C
- Chauvin Arnoux Type R K Type T 1
- RS PRO Type J Type E Type S 1 Input(s)


