RS PRO, Type R, Type J, Type N, Type E, Type T, Type S, K Probe Thermocouple Barcode Scanning Digital Thermometer, 1

Subtotal (1 unit)*

£502.50

(exc. VAT)

£603.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£502.50

*price indicative

RS Stock No.:
947-548
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Digital Thermometer

Maximum Temperature Measurement

13720°C

Thermometer Type

Thermocouple Barcode Scanning

Probe Type

Type R, Type J, Type N, Type E, Type T, Type S, K

Accuracy

±0.2°C (±0.1 %)

Number of Temperature Inputs

1

Data Storage

Yes

Power Source

Battery

Battery Life

200h

Standards/Approvals

CE

Weight

155g

Hazardous Area Certification

No

Length

130mm

Width

70mm

Height

33mm

Temperature Scale

Fahrenheit, °C, F

Application

HVAC, Industrial

Minimum/Maximum Recordings

No

Intrinsically Safe

No

Calibrated

RSCAL

Plug Type

Mini thermocouple

COO (Country of Origin):
GB

RS PRO Barcode Scanning Digital Thermometer with Bluetooth


Introducing the RS PRO Barcode Scanning Digital Thermometer, a high quality and high accuracy thermocouple logging thermometer with an integral barcode scanner. This high accuracy, microprocessor driven thermocouple instrument has a wide temperature range of -200°C to 1820°C and can be used for a wide range of applications which require temperature and product/location traceability. The handheld thermometer also features additional functions like having a user-settable temperature alarm and Bluetooth capability, and much more, making it incredibly versatile and flexible.

Features and Benefits:


  • This RS PRO barcode scanning digital temperature device features an integral 1D and 2D barcode scanner for portable temperature recording and traceability

  • This high quality and reliable, microprocessor driven, digital thermometer has a °C/°F switchable function and a measurement range of -200°C to 1820°C (probe type dependant)

  • Because of the design of this thermometer, it has the ultimate flexibility of thermocouple types K/T/J/R/N/E/S and being infra-red sensor compatible, which means this device can be used for monitoring extremely low or high temperatures

  • In addition to this, the thermometer and integral barcode reader offers the Ability to Record temperature, time, date and product location/identity and store up to 1000 date stamped temperature readings, as well as user-configurable auto-switch off capAbility

  • It can scan both 1D and 2D formats of barcodes, as well as read barcodes on most mediums like plastic cards, mobile phones, paper, LCD displays and more

  • Readable barcodes include all UPC/EAN/JAN Codes, EAN29 Codes, Code 39, Code 128, PDF417, QR Code, Data Matrix, GS1-DataBarTM, RSS, RSS Limited, RSS-14, RSS-14 Stacked, RSS-Expand and Interleave25

  • This RS PRO measurement device also has a user-settable alarm feature which will give the user a Visual alert when the device has reached a certain temperature, while the Bluetooth capability allows data to be easily transferred to a PC

  • Also included is a low battery indication feature to ensure that the device does not switch off suddenly during the measurement process

  • This device is Ideal for almost any application where temperature traceability is a high priority

  • Supplied with a shock-resistant rubber boot that is waterproof and dustproof (IP65) to fully protect the device, PP3 Battery, User Manual and Software CD

  • Applications:


    Digital thermometers are accurate and easy to use test and measurement devices and can often serve as a method of non-contact temperature measurement when required. Handheld thermometers are great for portability and can easily be carried in the user's pocket, especially when temperature readings need to be taken while on the go. Calibration is highly recommended for professional applications that require an accurate reading. Digital thermometers can most commonly be found in:

  • Food industries

  • Hygiene testing

  • Industrial maintenance

  • HVAC

  • Scientific research

  • Medical testing

  • General-purpose temperature monitoring

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Note:


    Thermocouple Probe / Sensor not included

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy