RS PRO, Type N, Type R, Type S, Type J, Type T, K, Type E Probe Wired 1313 Digital Thermometer, 1 Input(s), 1767 °C Max,
- RS Stock No.:
- 123-2366
- Brand:
- RS PRO
Subtotal (1 unit)*
£158.70
(exc. VAT)
£190.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 49 unit(s) shipping from 09 November 2026
- Plus 54 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.70 |
*price indicative
- RS Stock No.:
- 123-2366
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 1767°C | |
| Model Number | 1313 | |
| Probe Type | Type N, Type R, Type S, Type J, Type T, K, Type E | |
| Thermometer Type | Wired | |
| Accuracy | ±0.05 % | |
| Number of Temperature Inputs | 1 | |
| Battery Life | 200h | |
| Hazardous Area Certification | No | |
| Weight | 235g | |
| Width | 35mm | |
| Standards/Approvals | EN 61340 / RoHS Certificate of | |
| Height | 150mm | |
| Length | 72mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | Kelvin, Fahrenheit, °C, F | |
| Battery Type | AAA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 1767°C | ||
Model Number 1313 | ||
Probe Type Type N, Type R, Type S, Type J, Type T, K, Type E | ||
Thermometer Type Wired | ||
Accuracy ±0.05 % | ||
Number of Temperature Inputs 1 | ||
Battery Life 200h | ||
Hazardous Area Certification No | ||
Weight 235g | ||
Width 35mm | ||
Standards/Approvals EN 61340 / RoHS Certificate of | ||
Height 150mm | ||
Length 72mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale Kelvin, Fahrenheit, °C, F | ||
Battery Type AAA | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
RS PRO 1-Channel Digital Thermometer, Selectable
RS PRO 1313 is a great Value digital 1-channel thermometer with selectable temperature and thermocouple types. This thermometer has been designed for working with any J, K, T, E, N, R and S type thermocouple types. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate.
Features and Benefits:
Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
Supplied with
User manual, AAA batteries (x6)
Related links
- RS PRO Type R Type J K 1 Input(s)
- Fluke Type J Type N Type T 1 Input(s)
- RS PRO Type T K Type S 1 Input(s), 1767 °C
- Fluke K Type J Type S 2 Input(s), 1767 °C
- RS PRO K Type S Type R 2 Input(s), 1767 °C
- Sefram K Type N Type T 4 Input(s), 1767
- RS PRO Type J Type E Type S 1 Input(s)
- RS PRO Type T Type N Type J 1 Input(s), 1370 °C


