Jumo Dial Thermometer 120 °C, 608550/1080-643-00-0-874-8-106-26-46-150-21/430,4

Subtotal (1 unit)*

£440.05

(exc. VAT)

£528.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£440.05

*price indicative

RS Stock No.:
279-254
Mfr. Part No.:
608550/1080-643-00-0-874-8-106-26-46-150-21/430,4
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Maximum Temperature Measurement

120°C

Product Type

Dial Thermometer

Accuracy

±0.5 %

Temperature Scale

F, °C

Connection Design

Rigid Connection

Standards/Approvals

RoHS

Case Material

Stainless Steel

COO (Country of Origin):
DE
The Jumo Contact dial thermometer features a bottom entry transformer version with an 80mm housing size. It offers an indication range of -20°C to +120°C, with temperature displayed in °C outside and °F inside. The process connection is TA24 with an immersion tube, screw, O seal, and fixing screw. The probe is made of CrNi 1.4571, while the process connection material is CuZn. The insertion length is 150mm, and it has a G1 thread. The thermometer is equipped with an SA21 switching output, which includes two micro switches. Additional options include a drag indicator, a setpoint adjuster protected and a customized scale.

Class 1.5

Display range -40 to +600 °C

Temperature controller with actual value display as built in or add on device in a stainless steel case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy