Jumo Dial Thermometer 120 °C, 608550/1080-643-00-0-874-8-106-26-46-150-20/430,4
- RS Stock No.:
- 279-229
- Mfr. Part No.:
- 608550/1080-643-00-0-874-8-106-26-46-150-20/430,4
- Brand:
- Jumo
Subtotal (1 unit)*
£382.01
(exc. VAT)
£458.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £382.01 |
*price indicative
- RS Stock No.:
- 279-229
- Mfr. Part No.:
- 608550/1080-643-00-0-874-8-106-26-46-150-20/430,4
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Accuracy | ±0.5 % | |
| Temperature Scale | F, °C | |
| Connection Design | Rigid Connection | |
| Standards/Approvals | RoHS | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Accuracy ±0.5 % | ||
Temperature Scale F, °C | ||
Connection Design Rigid Connection | ||
Standards/Approvals RoHS | ||
Case Material Stainless Steel | ||
- COO (Country of Origin):
- DE
The Jumo Contact dial thermometer features a bottom entry transformer version with an 80mm housing size. It offers an indication range from -20°C to +120°C, with a display in °C outside and °F inside. The thermometer includes a TA24 process connection with an immersion tube, screw, O seal, and fixing screw. The probe material is CrNi 1.4571, while the process connection is made from CuZn. The insertion length is 150mm, and it has a G1 threaded connection. Additional features include a SA20 micro switch switching output, a drag indicator, a setpoint adjuster protected and a customized scale.
Class 1.5
Display range -40 to +600 °C
Temperature controller with actual value display as built in or add on device in a stainless steel case
Related links
- Jumo Dial Thermometer 120 °C4
- Jumo Dial Thermometer 600 °C5
- Jumo Dial Thermometer 600 °C5
- Jumo Dial Thermometer 120 °C522#
- Jumo Dial Thermometer 120 °C, 608201/2160-818-21-1500-752-6-000-40-00-0/000
- Jumo Dial Thermometer 40 °C, 608001/0180-628-018-10-000-46-01-150/000
- Jumo Capillary Thermostat 110 °C Max Faz Miniature Circuit Breaker 10 A, Surface
- Jumo Capillary Thermostat Automatic Reset Surface Mount
