Digilent Enclosure 6002-240-011 for Ettus USRP B205mini-i, White, Light Grey
- RS Stock No.:
- 252-7197
- Distrelec Article No.:
- 302-57-274
- Mfr. Part No.:
- 6002-240-011
- Brand:
- Digilent
Subtotal (1 unit)*
£194.94
(exc. VAT)
£233.93
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 10 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £194.94 |
*price indicative
- RS Stock No.:
- 252-7197
- Distrelec Article No.:
- 302-57-274
- Mfr. Part No.:
- 6002-240-011
- Brand:
- Digilent
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| For Use With | Ettus USRP B205mini-i | |
| Product Type | Enclosure | |
| Colour | White, Light Grey | |
| External Width | 88.9mm | |
| Body Material | Cast Aluminium | |
| External Depth | 63.5mm | |
| External Height | 127mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
For Use With Ettus USRP B205mini-i | ||
Product Type Enclosure | ||
Colour White, Light Grey | ||
External Width 88.9mm | ||
Body Material Cast Aluminium | ||
External Depth 63.5mm | ||
External Height 127mm | ||
Standards/Approvals RoHS | ||
The Digilents a ettus USRP series of enclosure kit which provides shields and protects the industrial-grade Ettus USRP B205mini board with a custom cast-aluminium clamshell case, increasing the operating temperature range from 0-45°C to 40-75°C.
Painted aluminium enclosure with thermal gap pads
Compatible with USRP B205mini-I
Extends operating temperature range
Related links
- Digilent Enclosure 6002-240-012 for Enclosure Light Grey
- Digilent Ettus USRP B205mini-i with Enclosure XC6SLX150 Software Defined Radio Evaluation Board for AD9364 6 GHz 471-045
- Digilent Evaluation Board 6002-240-013 for Green NI Ettus USRP B200 and B210 devices, White
- Digilent USRP B205mini-i AD9364 RFIC GPS Development Board for JTAG, GPIO 6 GHz 6002-410-021
- Digilent Development Tool NI Ettus USRP B206mini-i Accessory Kit for USRP B206mini-i 6002-240-014
- Digilent Enclosure Kit for ettus USRP B200mini Development Board for Ettus USRP B200mini Board 471-042
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
- Digilent Ettus USRP B210 with Enclosure Kit XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 471-043
