Digilent USRP B205mini-i AD9364 RFIC GPS Development Board for JTAG, GPIO 6 GHz 6002-410-021
- RS Stock No.:
- 212-2085
- Distrelec Article No.:
- 301-85-732
- Mfr. Part No.:
- 6002-410-021
- Brand:
- Digilent
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-2085
- Distrelec Article No.:
- 301-85-732
- Mfr. Part No.:
- 6002-410-021
- Brand:
- Digilent
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| RF Technology | GPS | |
| Kit Classification | Development Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | JTAG, GPIO | |
| Featured Device | AD9364 RFIC | |
| Kit Name | USRP B205mini-i | |
| Maximum Frequency | 6GHz | |
| Interface Type | USB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
RF Technology GPS | ||
Kit Classification Development Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With JTAG, GPIO | ||
Featured Device AD9364 RFIC | ||
Kit Name USRP B205mini-i | ||
Maximum Frequency 6GHz | ||
Interface Type USB | ||
Standards/Approvals RoHS | ||
The Digilent USRP B205mini-i is a flexible and compact platform that is ideal for both hobbyist and OEM applications. It is designed by Ettus Research™ and provides a wide frequency range (70 MHz to 6 GHz) and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX150 FPGA. USRPs are transceivers, meaning that they can both transmit and receive RF signals.
Hardware is conveniently accessible through the USRP Hardware Driver (UHD)
Related links
- Digilent USRP B200, USRP B210 Development Board for AD9364 6 GHz 6002-410-023
- Digilent USRP N200/N210 Ettus SBX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz
- Digilent Ettus USRP B205mini-i with Enclosure XC6SLX150 Software Defined Radio Evaluation Board for AD9364 6 GHz 471-045
- Digilent USRP N200/N210 Ettus LFRX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-029
- Digilent USRP N200/N210 Ettus LFTX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-028
- Digilent USRP N200/N210 Ettus BasicRx Daughter Board for LabVIEW and Simulink, GNU Radio 6 GHz 6002-410-031
- Digilent USRP N200/N210 Ettus BasicTX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-030
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
