Digilent USRP B200, USRP B210 Development Board for AD9364 6 GHz 6002-410-023

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1,371.12

(exc. VAT)

£1,645.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£1,371.12
2 +£1,302.56

*price indicative

RS Stock No.:
252-7199
Distrelec Article No.:
302-57-277
Mfr. Part No.:
6002-410-023
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

Communication & Wireless Development Tool

Kit Classification

Development Board

Technology

Xilinx Spartan 6 XC6SLX75 FPGA, Python APIs, GNU Radio, C++

For Use With

AD9364

Featured Device

USRP B200, USRP B210

Maximum Frequency

6GHz

Interface Type

USB 3.0

Standards/Approvals

No

The Digilents a ettus USRP bus series of enclosure kit which provides shields and protects the industrial-grade Ettus USRP with a Flexible rate 12 bit ADC/DAC.

Standard-B USB 3.0 connector

RF coverage from 70 MHz – 6 GHz

Grounded mounting holes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy