Digilent Enclosure Kit for ettus USRP B200mini Development Board for Ettus USRP B200mini Board 471-042

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1,545.02

(exc. VAT)

£1,854.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£1,545.02
2 +£1,467.78

*price indicative

RS Stock No.:
252-7196
Distrelec Article No.:
302-57-271
Mfr. Part No.:
471-042
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

Communication & Wireless Development Tool

Kit Classification

Development Board

For Use With

Ettus USRP B200mini Board

Kit Name

Enclosure Kit for ettus USRP B200mini

Standards/Approvals

No

The Digilents an ettus USRP series of enclosure kit which provides shields and protects the commercial-grade ettus USRP B200mini board with a custom cast-aluminium clamshell case, increasing the operating temperature range from 0-40°C to 20-60°C.

Painted aluminium enclosure

Compatible with USRP B200mini

Extends operating temperature range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy