Ersa Desoldering Nozzle for use with i-CON VARIO 2
- RS Stock No.:
- 912-546
- Mfr. Part No.:
- 0472DR/SB
- Brand:
- Ersa
Subtotal (1 unit)*
£21.87
(exc. VAT)
£26.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.87 |
*price indicative
- RS Stock No.:
- 912-546
- Mfr. Part No.:
- 0472DR/SB
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Hot Air Nozzle | |
| Sub Type | Desoldering Nozzle | |
| Nozzle Size | 1.7 mm | |
| For Use With | i-CON VARIO 2 | |
| Standards/Approvals | No | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Hot Air Nozzle | ||
Sub Type Desoldering Nozzle | ||
Nozzle Size 1.7 mm | ||
For Use With i-CON VARIO 2 | ||
Standards/Approvals No | ||
Length 17.5mm | ||
- COO (Country of Origin):
- CN
The Igus hot Air nozzle designed for precise soldering applications. Featuring a curved design and a diameter of 1.7 mm, it facilitates effective heat distribution for optimal soldering results.
Curved design ensures effective airflow during soldering
Made from stainless steel for durability and longevity
Compatible with i-CON VARIO 2 and i-CON VARIO 4 variations for versatility
Compact size allows for precision in detailed work
Related links
- Ersa Desoldering Nozzle for use with i-CON VARIO 2
- Ersa Desoldering Nozzle for use with Gas Soldering Irons
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Ersa Desoldering Gun Tip for use with SMD 8000 DIGITAL 2000 A with Chip
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
- RS PRO 1 Desoldering Nozzle
