Ersa Desoldering Gun Tip for use with Desoldering Tool

Subtotal (1 unit)*

£42.38

(exc. VAT)

£50.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.38

*price indicative

RS Stock No.:
912-552
Mfr. Part No.:
0742ED1225H/SB
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Desoldering Gun Tip

Tip Series

742

For Use With

Desoldering Tool

Tip Width

2.5 mm

Tip Shape

Pointed

Standards/Approvals

No

COO (Country of Origin):
CN

Ersa Desoldering Gun Tip for use with Desoldering Tool


The Igus desoldering tip is specifically designed for efficient solder removal. It features a highly tinned construction, ensuring prolonged durability during use.

Made from ERSADUR material, designed for high durability

Compatible with i-CON 2V and X-TOOL VARIO desoldering tools

Packaged as a single unit in a retail package for convenience

Perfect for precise soldering tasks in electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy