Ersa Desoldering Nozzle for use with i-CON VARIO 2

Subtotal (1 unit)*

£22.16

(exc. VAT)

£26.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.16

*price indicative

RS Stock No.:
907-266
Mfr. Part No.:
0472AR/SB
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Hot Air Nozzle

Sub Type

Desoldering Nozzle

Nozzle Size

2 mm

For Use With

i-CON VARIO 2

Length

8mm

Standards/Approvals

No

COO (Country of Origin):
CN

Ersa Desoldering Nozzle for use with i-CON VARIO 2


The Igus hot Air nozzle is a precision tool designed for effective thermal application in soldering tasks. Its robust construction ensures reliability and efficiency in various operational environments.

Hot Air nozzle has a 2 mm diameter for precise application

Constructed from high-quality stainless steel for durability

Compatible with multiple variations of i-CON VARIO systems

Designed for optimal performance in soldering operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy